| Contact form/style | | SPNO | | | | Switching voltage | | 30V AC max. | | | | Switching current | | 10mA max. | | | | Switching capacity | | 0.25VA max. | | | | Contact resistance | | 500mΩ max. | | | | Switching distance | | 3.0mm min. | | | | Operating temperature | –20°C to +70°C | | | | | Assemtech part Nos. | PRA30/10 | 78-0890 | Dimensions: 12 x 2.5mm | | | PRLM | 78-0895 | Dimensions: 15 x 3.0mm | | |
|
|
|
|