|
|
|
|
|
A single-pole, single-throw, normally open, miniature position sensor that is reliable and robust.
- Suitable for dirty, oily, greasy, wet and similarly harsh environments
- When operated by a suitable magnet, the combination is suitable for direct magnet or shunt operation
- The reed switch is encapsulated in a moulded POCAN (PBT) housing and meets the needs for security and safety systems, office equipment and metering
- Fitted with 2 x 0.5m of UL1007, 22AWG 7/0.2mm stranded cable with PVC insulation
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Contact configuration | SPST normally open | | | Contact ratings | 100V DC/250V AC, 0.5A, 10W (resistive load) | | | Min. withstand across open contacts | 600V | | | Initial contact resistance | 0.15Ω | | | Dimensions (exclude cables) | 20.3 x 3.7 x 14mm | | | Fixing hole | 3.8mm dia. | | |
|
|
|
|