| 78-2050 | | | Assemtech part | PTA 1500/30 | | | Contacts | Normally open | | | Switching voltage | 1500V AC | | | Switching current | 3.0A | | | Resistive switching capacity | 120VA | | | Contact resistance | 80mΩ | | | Switching distance | 15.0mm min | | | Operating temperature | < 20°C to +85°C > | | | Dimensions | 90mm x M18 | | | Matching magnet | PTM18 | | | (78-2058) | | |
|
|
|
|