| Contact | NO | | | Switching voltage | 100V AC max. | | | Switching current | 0.5A max. | | | Switching capacity | 10VA resistive | | | Contact resistance | 150mΩ | | | Switching distance | 10mm approx. depending on magnet type | | | Operating temperature | –40°C to +85°C | | | Case material | Epoxy | | | Dimensions | 24 x 6.35mm dia. | | |
|
|
|
|