| GR100 | GR560 | GR501 | | | Length | 20.3mm | 14.2mm | 12.7mm | | | Contact | NO | NO | NO | | | Contact rating | 10VA | 10VA | 10VA | | | Switching current | 1A | 1A | 0.5A | | | Carry current | 1.5A | 1.5A | 1A | | | DC switching voltage | 100V | 100V | 100V | | | AC switching voltage | 150V rms | 125V rms | 100V rms | | | Breakdown voltage | 250V DC | 250V DC | 200V DC | | | Contact resistance | 100mΩ | 100mΩ | 150mΩ | | |
|
|
|
|