| Order code | 78-2042 | 78-2044 | | | Assemtech part | PTAP 470/30 | PTC 130/30 | | | Contacts | normally open | changeover | | | Switching voltage | 470V AC | 130V AC | | | Switching current | 0.5A | 0.25A | | | Resistive switching capacity | 10VA | 3VA | | | Contact resistance | 150mΩ | 150mΩ | | | Switching distance | 3.0mm | 3.0mm | | | Operating temperature | <- –20°C to +85°C -> | | | | Case material | Acetal | Brass nickel-plated | | |
|
|
|
|