| Assemtech code | PSAM240/30 | | | Contacts | Normally open | | | Switching voltage | 240V AC | | | Switching current | 0.5A | | | Resistive switching capacity | 10VA | | | Contact resistance | 100mΩ | | | Switching distance | 8.0mm | | | Operating temperature | –20°C to +85°C | | | Dimensions | 35 x 20 x 8mm | | | Magnet | PSRM (order code 78-2060) | | |
|
|
|
|