| Sensitivity | | | | Install height | 1m | | | Heat source differential | 3° to 5° difference from background | | | Heat source moving speed | 1m/s | | | Heat source movement direction | 90° | | | Characteristics | | | | Operating voltage | 4.75V to 10V | | | Breakdown voltage | 12V DC | | | Supply current max. | 2mA | | | Stability time max. | 30s | | | Operating temperature | –20°C to +50°C | | |
|
|
|
|