| Operating voltage | 3V to 10V DC | | | Source voltage | 0.35V to 1.4V | | | Signal output typ. | 5.5V p-p | | | Noise output typ. | 110mV p-p | | | Balance output max. | 15% | | | Frequency response | 0.3Hz to 3Hz ±10dB | | | Field of view | 132° from centre of element on axis X, Y | | | Field of view Y-axis | 146° from centre of element on 45° | | | Operating temperature | –30°C to +70°C | | |
|
|
|
|