| AC resistance value 25°C | RH % | Value kΩ | | | 30 | 920 | | | 40 | 220 | | | 50 | 66 | | | 60 | 23 | | | 70 | 9.6 | | | 80 | 4.2 | | | 90 | 1.9 | | | Humidity range | 30 to 90% RH | | | | Rated voltage | 1.4 V AC pk | | | | Rated power | 0.26 mW pk | | | | Frequency range | 50Hz to 1kHz | | | | Accuracy | ±3% RH 60% RH, 25°C | | | | Hysteresis | –3% RH 40-80% RH | | | | Temperature dependence | 0.5% RH/°C | | | | Response time | 60s | | | | Operating temperature | 0°C to +60°C | | | | Dimensions H x W x D (mm) | 18.6 x 14 x 6 | | | |
|
|
|
|