| Rated voltage | 1V rms | | | Rated current | 0.2mA | | | Operating frequency range | 0.5 to 2kHz | | | Operating temperature range | 0°C to +60°C | | | Operating humidity range | 90% RH | | | Impedance range @ 60% RH 25°C | 14.2 to 38.5kΩ | | | Humidity accuracy | –5 to +5% RH | | | Hysteresis @ 40 to 80% RH | 2% RH | | | Temperature dependence (ref.) | 0.6% RH/°C | | |
|
|
|
|