|
|
|
|
|
A vertically mounted flow switch that is manufactured from high-grade Noryl®. Featuring a rugged design, reliable reed switch technology, easy installation and excellent performance this flow switch is suitable for use in a wide range of applications involving water or air flow switching.
- Minimal pressure drop
- Suitable for hot and cold potable water
- Operates from a small head of water
- Vertical mount ±15°
- ¾in BSP male and female threaded fittings
- Typical applications include flow sensing, power shower, central heating systems, vending machines, cooling systems, compressed air lines
- Meets UL94-HB flammability rating
- Gentech FS-01
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Contact form | | Form A SPST - triac | | | Working voltage | | 12V to 15V DC | | | Switching volts max. | | 250V AC rms | | | Switching current max. | | 3A | | | Cable type | | 0.5mm² BS6500 PVC double insulated, 1m length | | | Cable colour | Outer | White | | | Inner | Blue/brown | | | Operating temperature | | 85°C | | | Flow rate | | 1 litre/minute | | | Operating pressure | | 10 Bar | | | Sealing components | | Silicone | | | Mounting shock | | 50G for 11ms duration | | | Mounting vibration | | 35G up to 500Hz | | |
|
|
|
|