| Contact configuration | SPST | | | | | | | | Max. current | | 1A | | | | | | | Max. voltage | | 100V DC/120V AC | | | | | | | Contact rating | | 15W | | | | | | | Body material | | UL listed glass-filled polypropylene | | | | | | | Operating temperature | –30°C to +110°C (continuous hot water 80°C max.) | | | (non continuous hot water 100°C max.) | | | | | Min. liquid S.G. | | 0.65 | | | | | | | | Overall length | Float diameter | Mftrs. type | | Order code | | | Horizontal | 88 | 17.3 | LS801-51 | | 61-1310 | | | | Vertical | 89 | 22.2 | VS801-51 | | 61-1315 | | | |
|
|
|
|