| Breakdown Voltage | 6kV | | | | | Thermal conductivity | 1.3W/m-K | | | | | Thermal resistance | 2.01°C/W | | | | | Thickness of substrate | 0.15mm (0.006in) | | | | | Operating temperature | –60°C to +180°C | | | | | | | | | | Type | Overall dimensions (mm) | Fixing hole dia. | Order code | | | TO-220 | 19.05 x 12.7 | 3.7 | 38-0220 | | | TO-3P | 25.4 x 19.1 | 3.6 | 38-1080 | | | Sheet | 305 x 305 (12 x 12in) | - | 38-1082 | | |
|
|
|
|