| Breakdown voltage | 5.5kV AC | | | | | Thermal conductivity | 1.6W/m-K | | | | | Thermal resistance | 0.2°C/W | | | | | Thickness | 0.23mm (0.009in) | | | | | | | | | | Type | Overall | Fixing hole | Order | | | dimensions (mm) | dia. (mm) | code | | | Adhesive-backed | | | | | | TO-220 | 19.05 x 12.7 | 3.7 | 38-1002 | | | TO-220 clip-mount | 19.05 x 12.7 | – | 38-1003 | | | TO-3P | 25.4 x 19.1 | 3.6 | 38-1006 | | | Non-adhesive | | | | | | TO-220 | 19.05 x 12.7 | 3.7 | 38-1074 | | | TO-3P | 25.4 x 19.1 | 3.6 | 38-1072 | | | Sheet | 102 x 102 (4 x 4in) | - | 38-1070 | | |
|
|
|
|