| Breakdown voltage | 3500V AC | | | | | | Thickness | 0.177mm (0.007in) | | | | | | Thermal conductivity | 0.9W/m-K | | | | | | Operating temperature | –60°C to +180°C | | | | | | Thermal resistance | 0.40°C/W | | | | | | | | | | | | Type | Overall dimensions (mm) | Fixing hole dia. | Pack quantity | Order code | | | Adhesive-backed | | | | | | | TO-220 | 19.05 x 12.7 | 3.7 | 22 | 38-0428 | | | Non-adhesive | | | | | | | TO-220 | 19.05 x 12.7 | 3.7 | 10 | 38-1068 | | | TO-220 (no hole) | 19.05 x 12.7 | - | 10 | 38-1066 | | | TO-3P | 25.4 x 19.1 | 3.6 | 10 | 38-1064 | | | Sheet | 305 x 305 (12 x 12in) | - | - | 38-1062 | | |
|
|
|
|