|
|
|
|
|
Sil-Pad 1200 is a silicone based, fibreglass reinforced material that provides exceptional thermal performance at high and low mounting pressures. The smooth and highly compliant surface is non-tacky to maximise ease of use and to enable easy re-positioning.
Additional features such as excellent cut-through resistance for use in screw- and clip-mounted applications, superior breakdown voltage and surface wet-out values and carrier reinforcement to protect against tearing and other handling/production issues mean that Sil-Pad 1200 is an ideal material for applications where high compliancy, electrical isolation, exceptional thermal performance and ease of handling are essential, such as: automotive electronics control modules, power supplies, motor controls, audio and power amplifiers, discrete devices and telecommunications hardware.
- 1.8W/m-K Thermal conductivity
- High performance at low cost
- Suitable for high and low mounting pressure
- High breakdown voltage
- Rated to UL 94V-0
- Supplied in 12 x 12in sheet form in 0.009in thickness
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Thermal conductivity | 1.8W/m-K | | | Thermal impedance (@ 50psi mounting pressure) | 0.53°C-in²/W | | | Hardness (Shore 00) | 80 | | | Breakdown voltage | 6000V AC | | | Operating temperature | –60°C to +180°C | | |
|
|
|
|