Text Size  T   T   T www.rapidonline.com
Rapid Logo

/electronic components

You are not logged in - Login  | 5th July 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Affiliate Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Semiconductor Hardware > Thermal Pads > Hi-Flow 105 Thermally conductive coated aluminium phase-change interface material
Hi-Flow 105 Thermally conductive coated aluminium phase-change interface material
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Bergquist >
Flexible Hi-Flow is a phase-change material coated on both sides of an aluminium substrate and is designed specifically to replace grease as a thermal interface, eliminating the mess, contamination and difficult handling associated with grease. At 65°C (phase-change temperature) the material changes state from a solid and flows, thereby assuring total wet-out of the interface. The thixotropic characteristics of the material reduce the pump-out from the interface.

  • 0.9W/m-K Thermal conductivity
  • Electrically conductive – used where electrical isolation is not required
  • Tack-free
  • Scratch resistant at room temperature
  • Does not require protective liner in shipment when mounted
  • Low volatility – less than 1%
  • Easy to handle in the manufacturing environment
  • Available in packs of 100 TO-3 pads and also in 4 x 4in sheet form
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code Price Qty
PK100 FLEXIBLE HI-FLOW - TO3 (RC)
  38-0560  RoHS  
Was 15.00   NOW 4.95 Buy
 1+10+50+ 
HI-FLOW 105 4" X 4" SHEET RC
  38-1050  RoHS  
2.952.702.10 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  
Products that may also be of interest  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited