Text Size  T   T   T www.rapidonline.com
Rapid Logo

/electronic components

You are not logged in - Login  | 25th July 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Affiliate Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Semiconductor Hardware > Thermal Pads > Gap Pad 2500 Thermally conductive unreinforced gap-filling material
Gap Pad 2500 Thermally conductive unreinforced gap-filling material
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Bergquist >
Gap Pad 2500 is an electrically isolating gap-filling material that features medium compliancy and conformability, which is improved by the material being unreinforced. Good wet-out and interfacing characteristics to rough and uneven surfaces also ensure high thermal transfer. The material is inherently tacky on both sides which allows for easy handling and assembly and, together with its excellent performance characteristics, make this material particularly suitable as a replacement for clip- and screw-mounted assemblies in such applications as: multiple heat generating components to a common heatsink, graphics/processor chips to heat sink interface, mass storage devices and wireless communications hardware.

  • 2.7W/m-K Thermal conductivity
  • High performance, cost effective solution
  • Unreinforced construction for additional compliancy
  • Protective liners on both sides of material
  • Rated to UL 94V-0
  • Available in 4 x 4in sheet form in various thicknesses (see price panel for details)
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+5+10+ Qty
GAP PAD 2500 0.040" 4" X 4" SHEET RC
  38-1024  RoHS  
13.9512.9511.95 Alert
38-1024 will be available in 1-2 weeks
GAP PAD 2500 0.080" 4" X 4" SHEET RC
  38-1026  RoHS  
20.4519.4518.45 Buy
GAP PAD 2500 0.125" 4" X 4" SHEET RC
  38-1028  RoHS  
25.9524.9523.95 Buy
Add To Favourites 
View Basket View Basket
Technical Specification  

 
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2008 Rapid Electronics Limited