| Type | Thermal | Mounting | Dimensions | Order code | | | | resistance | + no. of devices | (W x D x H) | | | | | TV58 | 29.9°C/W | horiz - one | 22 x 19 x 11mm | 36-0180 | | | | TV47 | 27.1°C/W | horiz - one | 22 x 19 x 13mm | 36-0182 | | | | TV5 | 21.6°C/W | horiz - one | 22 x 19 x 19mm | 36-0184 | | | | TV1505 | 17.0°C/W | vert/lugs - one | 24.1 x 12.7 x 30.2mm | 36-0194 | | | | 5900PB | 17.0°C/W | vert/lugs - one | 24.1 x 12.7 x 30.2mm | 36-0300 | | | | TV35 | 7.2°C/W | horiz - one | 42 x 38 x 25mm | 36-0196 | | | |
|
|
|
|