| Type | Thermal | With | Dimensions | Mounting | Order | | | | resistance | lugs | (WxDxH) mm | | code | | | | HF35 | 11°C/W | yes | 35 x 20 x 28 | V | 36-0454 | | | | HF20 | 13°C/W | yes | 20 x 20 x 28 | V | 36-0452 | | | | PF758 | 17.3°C/W | yes | 22 x 11 x 24 | V | 36-0218 | | | | PF750 | 20.3°C/W | yes | 22 x 11 x 19 | V | 36-0450 | | | | PF745 | 23.1°C/W | no | 21.8 x 10 x 19.1 | V & H | 36-0216 | | | | PF752 | 23.7°C/W | no | 22 x 11 x 19 | V | 36-0280 | | | | PF436 | 25.3°C/W | yes | 12.7 x 12.7 x 19.5 | H | 36-0212 | | | | PF720 | 28.9°C/W | no | 19.7 x 20 x 8.1 | V | 36-0456 | | | | PF730 | 35.8°C/W | no | 19.7 x 8.1 x 13.2 | V | 36-0214* | | | | * for SOT23 package | | | | | | | | |
|
|
|
|