A surface mount low profile push switch.

  • Just 3.1mm overall height
  • Fully sealed permitting immersion cleaning of the PCB with switches mounted to the board
  • Suitable for reflow and wave soldering
  • Wide range of applications including audio, office and instrumentation electronics
  • Diptronics type DTSMW-66N


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

Manufacturer Part #: DTSMW-66N

Sealed Smt Push Switch

72-4190ROHS CompliantTechnical Datasheet£0.32£0.24£0.213

stock due in over 2 Months

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions6.6 x 6.0 x 3.1mm
Pitch9.5 x 4.5mm
Contact rating1mA 5V DC
Contact resistance<100mΩ
Dielectric strength>500V AC, 1 minute
Insulation resistance>100MΩ
Life>5 x 105 operations
Operating force160g
Operating temperature–20°C to +70°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review