Image representative of range

Sealed miniature PCB toggle switches




Fully sealed, PCB mounting miniature toggle switches. These switches are available in vertical, horizontal and vertical right angled versions.

  • SPDT or DPDT versions
  • Vertical, right angled or horizontal versions
  • Epoxy sealed
  • Fitted with board support pins


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: 100AWSP1T2B4VS3GE

Spdt Sealed Vert Toggle Switch

75-0010ROHS CompliantTechnical Datasheet£1.29£1.13£1.00£0.938

In stock
despatch same day

Buy

Manufacturer Part #: 100AWDP-1T1-3-B4-VS2-Q-E

DPDT Sealed Vert Toggle Switch

75-0012ROHS CompliantTechnical Datasheet£4.03£3.02£2.42£2.01

normally despatched 2+ months

Receive stock notification by text or 

Buy

Manufacturer Part #: 100AWSP-1T1-3-B4-M7-Q-E

Spdt Sealed R/a Vert Toggle Switch

75-0014ROHS CompliantTechnical Datasheet£3.00£2.25£1.80£1.61

normally despatched 2+ months

Receive stock notification by text or 

Buy
     

1+

     

Manufacturer Part #: 100AWDP-1T1-3-B4-M7-Q-E

DPDT Sealed R/a Vert Toggle Switch

75-0016ROHS CompliantTechnical Datasheet£0.947

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
SPDT vert12.7 x 6.6 x 10.54.75.857.6
DPDT vert12.7 x 11.4 x 10.54.7 x 4.835.857.6
SPDT R/A vert12.7 x 6.6 x 10.53.815.857.6
DPDT R/A vert12.7 x 11.4 x 10.53.81 x 4.835.857.6
SPDT horiz12.7 x 6.6 x 10.54.75.857.6
DPDT horiz12.7 x 11.4 x 10.53.81 x 4.835.857.6
Current rating5A 125V AC or 28V DC
2A 250V AC
Contact materialSilver
Terminal materialGold over Silver
Housing materialGlass filled Nylon 6/6, UL 94V-0
Support materialTin plated brass
Terminal sealEpoxy
Operating life50,000 make and break cycles
Operating temperature–30°C to +85°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review