Image representative of range
A miniature low profile relay; height of just 12.3mm, with a continuous current rating of 8A/250V AC.

  • Protection class II to DINO106 between coil and contacts (includes 4kV/8mm requirements to IEC65, VDE0631, VDEO0700)
  • Sensitive coil rated at 220mW nominal
  • Sealed to IP67
  • Schrack RY2 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer’s Part Number: RY610012

12v Schrack Ry2 8a Spco Relay

60-4130ROHS CompliantTechnical Data Sheet£2.70
Buy

In stock, despatched same day

    

1+

10+

25+

100+

    

Manufacturer’s Part Number: RY610024

24v Schrack Ry2 8a Spco Relay

60-4132ROHS CompliantTechnical Data Sheet£3.25£3.07£2.98£2.70
Buy

In stock, despatched same day

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions28.5 x 10.1 x 12mm
Contact rating8A @ 250V AC/30VDC
Contact arrangementSPCO
Contact materialSilver cadmium oxide
Operate/release time7ms/2ms
Temperature range–40°C to +0°C (85°C @ 6A)
Schrack part Nos.RY61001260-4130
RY61002460-4132
Schrack Low profile SPCO 8A (28669)


Questions

Be the first to ask a question

Reviews

Be the first to submit a review