Image representative of range

SPXO DIL Crystal oscillators




A range of through-hole SPXO (Simple Packaged Crystal Oscillator) devices that are available in several frequencies. Packaged in a 4-pin body that is 13.7 x 7.62 x 5.3mm these devices are pin compatible with a half-size metal can.

  • AT cut crystal
  • Designed for high-density mounting applications
  • CMOS design enables low current consumption
  • Output enable function
  • Standby function
  • Epson Toyocom SG-531 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer Part #: AI0400A

4.0mhz Crystal Oscillator

90-0410ROHS CompliantTechnical Datasheet£2.51£2.14£1.77£1.62

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: AX0491A

4.9152mhz DIL Cryst.oscillator

90-1542ROHS CompliantTechnical Datasheet£1.07

In stock
despatch same day

Buy

Manufacturer Part #: Q32531011030500

Sg-531p 16.0mhz Oscillator

90-0284ROHS Compliant£1.47

normally despatched 2+ months

Receive stock notification by text or 

Buy

Manufacturer Part #: Q32531011003900

Sg-531p 24.0mhz Oscillator

90-0288ROHS Compliant£0.938

In stock
despatch same day

Buy

Manufacturer Part #: Q32531021000200

Sg-531ph 32.0mhz Oscillator

90-0290ROHS Compliant£1.40

In stock
despatch same day

Buy
    

1+

25+

100+

250+

    

Manufacturer Part #: Q32531021019000

Sg-531ph 50.0mhz Oscillator

90-0292ROHS Compliant£2.51£2.14£1.77£1.62

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Nominal frequency rangeCurrent consumptionOrder code
4.000MHz23mA max.90-0410
4.9152MHz23mA max.90-1542
8.000MHz23mA max.90-3028
10.000MHz23mA max.90-0435
12.000MHz23mA max.90-3030
16.000MHz23mA max.90-0284
20.000MHz23mA max.90-0455
24.000MHz23mA max.90-0288
32.000MHz35mA max.90-0290
40.000MHz35mA max.90-3034
50.000MHz35mA max.90-0292
VCC (V)5.0 ±0.5
Tolerance±50ppm
Output load condition50pF max.
Aging±5ppm/year
Operating temperature–20°C to +70°C
Storage temperature–55°C to +125°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review