A low cost nylon and PBT toggle switch with locking nut.

  • 13.6mm dia. panel cut-out
  • Silver plated brass terminals
  • Available in black
  • Dimensions 34(L) x 21(W) x 21(D)mm
  • UL flame 94V-2 approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-402A BLACK

2p Spst On-of Pnl Mnt Toggle Black

78-0193ROHS CompliantTechnical Datasheet£0.738£0.619£0.529£0.462

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating6A 125V AC / 3A 250V AC
Contact resistance50mΩ max.
Insulation resistance500V DC, 100MΩ min.
Dielectric strength1500V AC, 1 minute
CircuitSPST
Mount hole13.6mm
Panel thickness6mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review