SPST Panel mounting toggle switch




A low cost all-nylon toggle switch with chrome locking nut.

  • 11.1mm panel cut-out
  • Dimensions 44(L) x 19(W) x 12(D)mm
  • Silver plated brass terminals
  • Available with black paddle
  • UL flame 94V-2 approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-412A1 BLACK

2p Spst On-of 8a Pnl Mnt Toggle Black

78-0194ROHS CompliantTechnical Datasheet£0.82£0.706£0.625£0.57

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating10A 125V AC /6A 250V AC
Contact resistance50mΩ max.
Insulation resistance500V DC, 100MΩ; min.
Dielectric strength1500V AC, 1 minute
CircuitSPST toggle
Mount hole11.1mm
Panel thickness5mm max.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review