A low cost push to make switch with all-plastic body and locking nut.

  • Panel mounting
  • Latching action
  • Available with black actuating button
  • 15mm dia. panel cut-out
  • Easy to install into panel
  • Silver plated brass terminals
  • Dimensions 23.5(L) x 18(W)mm
  • UL flame 94HB approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: R13-508B BLACK

2p Spst On-off Locking Pl Mnt Push Sw

78-0189ROHS CompliantTechnical Datasheet£1.24£1.06£0.882£0.774

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating3A 125V AC/1.5A 250V AC
Contact resistance50mΩ max.
Insulation resistance500V DC, 100MΩ min.
Dielectric strength1500V AC, 1 minute
Circuit2P SPST latching push to make
Mount hole15mm
Panel thickness7mm max.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review