We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

SCI R13-133L B/R RED SPST Oval Panel Mnt Rock Sw Red LED



SCI R13-133L B/R RED SPST Oval Panel Mnt Rock Sw Red LED
Image Representative of range.

Order Code:

75-0356

 


QtyEx Vat
1+£1.29
25+£1.09
100+£0.90
600+£0.769
0.77



In Stock
Despatched same day



 
Key Features

Data Sheets

Oval Panel Mount Rocker Switch, SPST Contact, On-Off Operation, 30A Contact Current, 12Vdc Contact Voltage, 12.2mm Panel, Quick Connect Terminal, Illuminated, 30.5mm Long, 19.5mm Wide, 19mm High, A SPST Oval Panel Mount Rocker Switch with a Red LED that Illuminates when Switch is in the ?ON? Position, Does Not Generate Heat, Durable, Stable Brightness, Max Panel Thickness 4mm, 6.3mm Quick Connect Terminals, SCI R13-133 Series
  • Does not generate heat
  • Durable
  • Stable brightness
  • Contact rating 12V DC 30A
  • Dimensions 30 x 19 x 10mm
  • Panel cut-out diameter 12.2mm
  • Max. panel thickness 4mm
  • 6.3mm quick connect terminals
  • SCI R13-133 series

Technical Specification



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

v 3.0

loading

1