This low cost rocker switch incorporates an all nylon body.

  • Snap-in mounting
  • Available with red and green buttons
  • Silver plated brass terminals
  • Easy to install
  • 27.6 x 13.8mm panel cut-out
  • Dimensions 19(L) x 8(W)mm
  • UL flame 94V-2 approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: R13-526 RED/GREEN

3p Spdt On-on Dble Push Switch Red/gr

78-0181ROHS Compliant£0.645

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating16A 125V AC / 10A 250V AC
Contact resistance50mΩ max.
Contact pointsSilver alloy
Insulation resistance500V DC, 100MΩ min.
Dielectric strength1500V AC, 1 minute
Circuit3PDT
Mount hole27.6mm x 13.8mm
Panel thickness4mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review