Image representative of range

SMT End-stackable DIL slide switches




DIL switches with sliding actuators that are suitable for PCB mounting and are suitable for a wide range of applications.

  • Proud actuators for ease of use
  • Available in a range of position numbers
  • Contact arrangement SPST
  • Gold plated contacts and terminals
  • Pitch 2.54mm
  • UL 94V-0 rating
  • Diptronics EM series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: DLR-01

1 Way 2 Pin Smd DIL Switch

80-0319ROHS CompliantTechnical Datasheet£0.49£0.38£0.34£0.32

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: DLR-02

2 Way 4 Pin Smd DIL Switch

80-0320ROHS CompliantTechnical Datasheet£0.215

stock due in less than 1 month

Receive stock notification by text or 

Buy

Manufacturer Part #: DLR-03

3 Way 6 Pin Smd DIL Switch

80-0321ROHS CompliantTechnical Datasheet£0.209

In stock
despatch same day

Buy

Manufacturer Part #: DLR-04

4 Way 8 Pin Smd DIL Switch

80-0322ROHS CompliantTechnical Datasheet£0.247

In stock
despatch same day

Buy

Manufacturer Part #: DLR-05

5 Way 10 Pin Smd DIL Switch

80-0323ROHS CompliantTechnical Datasheet£0.225

In stock
despatch same day

Buy
    

1+

25+

100+

500+

    

Manufacturer Part #: DLR-06

6 Way 12 Pin Smd DIL Switch

80-0324ROHS CompliantTechnical Datasheet£0.657£0.496£0.456£0.413

In stock
despatch same day

Buy

Manufacturer Part #: DLR-08

8 Way 16 Pin Smd DIL Switch

80-0325ROHS CompliantTechnical Datasheet£0.67£0.521£0.469£0.434

In stock
despatch same day

Buy

Manufacturer Part #: DLR-12

12 Way 24 Pin Smd DIL Switch

80-0327ROHS CompliantTechnical Datasheet£0.82£0.625£0.563£0.516

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rating25mA @ 24V DC
Contact resistance100mΩ @ 500V DC
Insulation resistance100MΩ @ 500V DC
Dielectric strength500V AC 1 mins.
Electrical life2000 cycles
Mechanical life2,000 operations
Stroke1mm
Operational temperature–20°C to +85°C
Mftrs. pt. no.No. of positionsLength (mm)Order code
EM-01-V12.4480-0319
EM-02-V24.9880-0320
EM-03-V37.5280-0321
EM-04-V410.0680-0322
EM-05-V512.680-0323
EM-06-V615.1480-0324
EM-08-V820.2280-0325
EM-12-V1230.3880-0327


Questions


Be the first to ask a question

Reviews


Be the first to submit a review