We have detected that you do not have cookies enabled in your browser. Please enable your cookies to prevent loss of functionality. View our Privacy & Cookie Policy

SMD Power LEDs 6W COB Star


SMD Power LEDs 6W COB Star

TruOpto
Manufacturer: TruOpto

 
( Write a review ) Full Technical Specification 

These surface mounting LEDs are of the Chip-On-Board type and are mounted onto a star-shaped Metal-Core Printed Circuit Board (MCPCB). The LEDs have a high luminous efficacy and the COB and MCPCB design means that thermal management is maximised. With 6W of high performance power these LEDs are suitable for a wide range of applications such as: electronic signs and signals, small area illumination, back lighting, security and outdoor lighting, beacon and signalling lighting.

  • Available in white and warm white
  • High luminous flux
  • Efficacy of 1201m/W
  • Energy efficient
  • Long operational life
  • Superior UV resistance


Products
  • TruOpto OS4WFLLFE1E 6W Power LED Star White COB 700lm 6500K
    TruOpto OS4WFLLFE1E 6W Power LED Star White COB 700lm 6500K

    (MPN:OS4WFLLFE1E)

    A white, surface mounting LED of the Chip-On-Board type and mounted onto a star-shaped Metal-Core Printed Circuit Board (MCPCB). The LED has a high luminous efficacy and the COB and MCPCB design means that thermal management is maximised. With 6W of high performance power this LE...

    Rohs Reach Pdf

    Code: 55-2754

    TruOpto
    1+ 25+ 50+
    £4.15 £3.68 £3.10
    In Stock
    Despatched same day
    TruOpto OS5MFLLFE1E 6W Power LED Star Warm White COB 650lm 3000K
    TruOpto OS5MFLLFE1E 6W Power LED Star Warm White COB 650lm 3000K

    (MPN:OS5MFLLFE1E)

    A warm white, surface mounting LED of the Chip-On-Board type and mounted onto a star-shaped Metal-Core Printed Circuit Board (MCPCB). The LED has a high luminous efficacy and the COB and MCPCB design means that thermal management is maximised. With 6W of high performance power th...

    Rohs Reach Pdf

    Code: 55-2756

    TruOpto
    1+ 25+ 50+
    £4.15 £3.68 £3.10
    In Stock
    Despatched same day

Technical Specification
ColourChromaticityColourLuminousIFVFVFPDViewOrder
coordinatestemperature (K)flux (lm)max. (mA)typ. (V)max. (V)(W)anglecode
Whitex = 0.31, y = 0.33650070042019.2216W140°55-2754
Warm whitex = 0.44, y = 0.41300065042019.2216W140°55-2756
View full details
Questions


Question by Simon cox | Product code: 55-2756
28 February 2013

QPlease could you tell me how many of the above LEDs I can run of The Velman K8071 driver . Many thanks
AHi Simon. Thank you for your question. The most you could power from one of these drivers would be a single LED from the range you have mentioned.


Reviews
Be the first to submit a review

X
from only 3.10

v 3.0

loading

1