SMD Crystal oscillator modules




A range of compact surface mounting crystal oscillator modules with heat resisting AT-cut crystal unit and output enable function.

  • Low current consumption
  • Seiko Epson SG615P series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Q33615010000101

20.0mhz Smd Oscillator Module

90-1582ROHS CompliantTechnical Datasheet£2.09

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
3.6864MHz to 26.00MHz
Output rise time8ns
Output fall time8ns
Supply current23mA
Output load10 TTL (50pF)
Frequency stability±100ppm
Duty cycle40 to 60% max.
Temperature range–10°C to +70°C
SMD Crystal oscillator modules (28744)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review