A red/green bi-colour LED 38mm (1.5in.) display with common anode connection.

  • Dimensions: depth: 12.5mm, height: 47mm, width: 33.15mm
  • Temperature Range: -40 to +85°C
  • Kingbright type SBA15-11EGWA


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: SBA15-11EGWA

Kingbright 1.52" Bi-colour Display Common Anode

57-1610ROHS CompliantTechnical Datasheet£0.813

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Background colour:Grey
Character size:38.1mm
Character type:8
Current, If luminous intensity:10mA
Current, If max.:20mA
Forward current:20mA
LED colours:HE Red - Green
Luminous intensity per segment, @ If max.:21mcd
Luminous intensity per segment, @ If min.:10mcd
No. of characters:1
Lead pitch:2.54mm
Row pitch:40.64mm
Voltage, PIV max :5V
Voltage, Vf @ If green:2.2V
Voltage, Vf @ If red:2V


Questions


Be the first to ask a question

Reviews


Be the first to submit a review