Epson Toyocom Q42724211000200 RTC-72421B Real Time Clock DIL18

Epson Toyocom Q42724211000200 RTC-72421B Real Time Clock DIL18

MPN
Q42724211000200
Order Code
90-0362

Discontinued


Real time clock module, YY-MM-DD date format, HH:MM:SS time format, parallel interface, RTC features: battery backup power, 1MHz clock frequency, 50ppm frequency precision, 4.5V to 5.5V supply voltage, -10 to +70°C, 18-DIP case, the Epson Toyocom RTC-72421B and RTC-72423B modules are 4-bit parallel interface real time clocks that can be connected directly to a microprocessor bus, these devices feature a built-in crystal unit that enables highly accurate timekeeping with adjustment-free operation and reduced costs due to removing the need for connection to external components.
Supply Voltage 4.5 to 5.5V
Package Style 18-DIP
Clock Frequency 1MHz
Date Format YY-MM-DD
Frequency Precision 50ppm
Height 4.2mm
Interface Type Parallel
Length 23.1mm
Operating Temperature Range -10 to +70°C
RTC Features Battery Backup Power
Time Format HH:MM:SS
Width 6.3mm

Trustpilot