Image representative of range

Rp08 0805 5% Chip Resistor Kit 3600pcs



Order Code: 72-1652
QtyPrice
1+£26.65
5+£22.40
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

0805 thick film surface mount chip resistor development kit with 0805 5% chip resistors x3600. The kit is comprised of 72 resistor values in taped strips of 50 pieces. All of this is supplied in a plastic storage case.
  • 0805 package
  • 5% tolerance
  • 3600 pieces in 72 values
  • 2.4Ω to 10M
  • 200V rms max. operating voltage
  • Dimensions: 2.00 x 1.25 x 0.5mm

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Values included:
2R424R180R1K06K847K330K2M2
3R030R220R1K58K256K390K2M7
3R939R270R1K810K68K470K3M3
4R747R330R2K215K82K560K3M9
5R656R390R2K718K100K680K4M7
6R868R470R3K322K150K820K5M6
8R282R560R3K927K180K1M06M8
10R100R680R4K733K240K1M58M2
20R150R820R5K639K300K1M810M

Questions


Be the first to ask a question

Reviews


Be the first to submit a review