Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
78-1724
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
78-1724
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Switches
>
Tactile Switches
>
Caps for LED switches
>
Round Cap Black + Clear Lens
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Switches
78-1849
from only
£6.14
Black Rnd Ip67 Flexi Switch 10a Mswitch
75-0067
from only
£0.728
DPST Visi On Blank Rocker Switch Grn
80-0170
from only
£1.56
Horizontal Hex BCD Switch
75-0212
from only
£1.17
Taiway Miniature Toggle Switch SPDT Centre Off
80-0330
from only
£0.297
Dil Switch 2-way 4-pin
Enlarge
Image representative of range
Round Cap Black + Clear Lens
Order Code:
78-1724
review this product
Manufacturer:
MEC
Manufacturer Part No: 1E091
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£0.513
50+
£0.461
100+
£0.41
500+
£0.349
ROHS Compliant
Buy
Key Features
Data Sheets
Tactile Switch Cap, Black, Round, With Transparent Lens, For Use with 3FT Series Tactile Switches, MEC 1E Series
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Mftrs. pt. no.
Type
Colour
Order code
1E091
Window cap
Black
78-1724
1E031
Window cap
Grey
78-1726
1D11
Small round cap
Clear
78-0683
1S11-16
Tall cap 16mm
Clear
78-0684
1S11-19
Tall cap 19mm
Clear
78-0685
1S11-22.5
Tall cap 22.5mm
Clear
78-0686
1K1116
Square cap
Clear
78-0687
Suitable switches:
78-1720
78-1722
78-0647
78-0648
78-0649
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2