| Dimensions | 3.2 x 1.6 x 0.6mm | | |
Power rating | 0.063W per resistors @ 70°C | | |
| 0.25W per package @ 70°C | | |
Resistance tolerance | ±5% | | |
Temperature coefficient | ± 200ppm/°C | | |
Temperature range | –55°C to + 125°C | | |
Max. working voltage | 50V DC | | |
Marking | 3 digit (e.g. 1K=102, 100K=104) | | |
|
|
|
|
|