| Dimensions | 19 x 6.4 x 4mm | | | Pitch | 7.6 x 5.1 x 2.5mm | | | Tolerance | 10% | | | End resistance | 2Ω max. | | | Power rating | 0.75W at 70°C | | | Dielectric strength | 315V DC or AC rms | | | Temperature coefficient | 100ppm °C | | | Temperature range | –55°C to +125°C | | | Electrical rotation | 15 turns | | | Pin diameter | 0.6mm | | |
|
|
|
|