Text Size  T   T   T www.rapidonline.com
Go to the Rapid homepage

/electronic components

You are not logged in - Login  | 23rd November 2008 My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
Channels
You are in : Electronic Components > Resistors & Potentiometer > Power Resistors > Aluminium clad wirewound resistors
Aluminium clad wirewound resistors
Enlarge Image Enlarge image
Send page to a friend
Print this page Contact an expert
          
All products by Arcol >
High power, aluminium clad resistors designed for applications requiring high power dissipation in a limited space. These resistors are designed for direct heatsink mounting using thermal compound to achieve maximum performance.

  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Temperature coefficient =1k 100ppm/°C, >1k 25ppm/°C
  • Solder terminations
  • Wide range of resistances
  • 10W, 25W, 50W, 100W, 200W or 300W versions
  • Manufactured in line with the requirements of IEC 115 and MIL 18546
View Technical Specification View full technical specification
Review this Product : Click here
Share this page : Post this page on Delicious | Post this page on Digg | Post this page on Reddit | Post this Page on Spurl | Post this page on Facebook | Post this page on StumbleUpon | Post this page on Furl | Post this page on Yahoo
Order Here
Unit of Sale 
Description Order Code 1+10+25+50+ Qty
0R1 10W ALUMINIUM CLAD RESISTOR RC
  62-8071  RoHS  
0.740.680.630.55 Buy
0R47 10W ALUMINIUM CLAD RESISTOR RC
  62-8072  RoHS  
0.740.680.630.55 Buy
0R5 10W ALUMINIUM CLAD RESISTOR RC
  62-8073  RoHS  
0.740.680.630.55 Buy
1R 10W ALUMINIUM CLAD RESISTOR RC
  62-8074  RoHS  
0.740.680.630.55 Buy
2R2 10W ALUMINIUM CLAD RESISTOR RC
  62-8075  RoHS  
0.740.680.630.55 Buy
3R3 10W ALUMINIUM CLAD RESISTOR RC
  62-8076  RoHS  
0.740.680.630.55 Buy
5R 10W ALUMINIUM CLAD RESISTOR RC
  62-8077  RoHS  
0.740.680.630.55 Buy
22R 10W ALUMINIUM CLAD RESISTOR RC
  62-8078  RoHS  
0.740.680.630.55 Buy
330R 10W ALUMINIUM CLAD RESISTOR RC
  62-8079  RoHS  
0.740.680.630.55 Buy
OR1 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8100  RoHS  
0.990.880.790.74 Buy
OR22 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8102  RoHS  
1.090.990.900.85 Buy
OR47 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8104  RoHS  
0.990.880.790.74 Buy
1R 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8106  RoHS  
0.990.880.790.74 Buy
2R2 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8108  RoHS  
0.990.880.790.74 Buy
3R3 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8109  RoHS  
0.990.880.790.74 Buy
4R7 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8110  RoHS  
0.990.880.790.74 Buy
6R8 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8111  RoHS  
0.990.880.790.78 Buy
10R 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8112  RoHS  
0.990.880.790.74 Buy
22R 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8114  RoHS  
0.990.880.790.74 Buy
33R 25W ALUMINIUM CLAD RESISTOR (RC)
  62-8116  RoHS  
0.990.880.790.74