|
|
|
|
|
A range of non-inductive 100W high power resistors in a TO-247 style package. Their small size and low thermal resistance make them suitable for applications such as: high frequency circuits and wide band/linear amplifiers, switch mode and industrial RF power sources, AC motor control, electronic load and drive circuits, automotive, IPM and measurement systems, RF circuit terminations, constant current and precision voltage sources.
- Extremely low thermal resistance - just 1.3°C/W
- Superior vibration durability
- Small thin TO-247 type package for high density PCB installation
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Parameter | Value | Condition | | | Power rating | 100W | Tab temp <25°C | | | Power rating | 3W | Free air | | | Thermal resistance | 1.3°C/W | Hot spot to tab | | | Temperature coefficient | 250ppm/°C | 0.05Ω | | | 100ppm/°C | 0.1Ω to 5Ω | | | 50ppm/°C | 10Ω to 120Ω | | | Tolerance | ±5% | 0.05Ω | | | ±1% | 10Ω to 120Ω | | | Dielectric withstanding voltage | 2500V DC | 60s | | | Insulation resistance | >1000MΩ | | | | Operational temperature range | –55°C to +155°C | | | |
|
|
|
|