Thick film 402 series chip resistors can be surface mounted in standard values for most market requirements. These passive components are compatible with both flow and reflow soldering, and provide designers with off-the-shelf flexibility of performance, space savings and low cost. Typical applications include electronic toys, mobile phones and consumer goods. 402 SMT chip resistors have either 1% or 5% tolerances and are available in a huge range of resistance values, from 10r to 912k and operating temperatures of -55 degrees C to +125 degrees C.

0402 SMD Resistors



0402 1% Chip resistors (118)

0402 1% Chip resistors
(118)


from £0.088

Brand: TruOhm
0402 5% Chip resistors (145)

0402 5% Chip resistors
(145)


from £0.053

Brand: TruOhm