| Nominal load | DPDT | contact capacity | 10A at 220V AC | | | | contact capacity | 10A at 24V DC | | | Rated carrying current | | | 10A | | | Max. allowable current | | | 10A | | | Max. allowable voltage | | | 220V AC, 110V DC | | | Max. allowable power force | | 2400VA, 280W | | | | Min. switching load | | | 1V DC, 10mA | | | Contact material | | | Ag | | | Contact form | | | DPDT | | | Contact resistance | | | 100MΩ max. at 1A, 6V DC | | | Operate time | | | 25ms max. | | | Release time | | | 25ms max. | | | Dielectric strength | | coil and contact | 1.000V AC at 50/60Hz for one minute | | | | between contacts | 1.000V AC at 50/60Hz for one minute | | | Surge resistance | | | 3.000V (between coil and contact 1.2 x 50µSec. | | | Insulation resistance | | | 100MΩ min at 500V DC | | | Temperature range | | | –10°C to +40°C | | | Humidity range | | | 35-85% RH | | | Weight | | | 85g | | | Safety | | | UL | | |
|
|
|
|