| Nominal load 4P | contact capacity | 5A at 250V AC | | | |
| contact capacity | 5A at 30V DC | | | |
Rated carrying current | 5A | | | | |
Max. allowable current | 5A | | | | |
Max. allowable voltage | 250V AC, 110V DC | | | | |
Max. allowable power force | 600VA, 150W | | | | |
Min. switching load | 10V DC, 10mA | | | | |
Contact material | Ag Alloy | | | | |
Contact form | DPDT, DPST, FPDT, FPST | | | | |
Contact resistance | 100mΩ max. at 1A, 6V DC | | | | |
Operate time | 25ms max. | | | | |
Release time | 25ms max. | | | | |
Dielectric strength | coil and contact | 1.500V AC at 50/60Hz for one minute | | | |
| between contacts | 1.000V AC at 50/60Hz for one minute | | | |
Surge resistance | 3.000V (between coil and contact 1.2 x 50µsec. | | | | |
Insulation resistance | 100MΩ min at 500V DC | | | | |
Temperature range | – | | –25°C to +55°C | | |
Humidity range | 45-85% RH | | | | |
Weight | 35g | | | | |
Safety | UL | | | | |
|
|

|
|
|