| Dimensions | | 21.6 x 16.0 x 16.5mm | | |
Contact rating | | 5A at 28V DC or 110V AC | | |
Contact material | | Silver alloy | | |
Contact arrangement | | Double pole changeover | | |
Coil voltages | | 6V and 12V DC | | |
Pickup voltage | | 80% of rated voltage | | |
Operating life | Mechanical: | 10 x 106 operations | | |
| Electrical: | 10 x 104 operations | | |
|
|
|
|
|