| Dimensions | | 29 x 12.7 x 15.7mm | | | Contact rating | | 16A 250V | | | Contact arrangement | | single pole changeover | | | Contact material | | silver nickel | | | Operate/release time | | 7mS/8mS | | | Coil consumption | | 400mW | | | Resistance | 12v | 360Ω | | | 24V | 1440Ω | | | 48V | 5520Ω | | | Temperature range | | –40°C to +85°C | | | Approvals | | VDE, UL, CSA | | | Finder part Nos. | 12V | 4161.9012.0010 | | | 24V | 4161.9024.010 | | |
|

|
|
|