| Dimensions | 20.3mm (L) x 10.2mm (W) x 10.7mm (H) | | | | |
Contact arrangement | 1 NO (SPST) | | | | |
Contact rating | 6A at 240V AC | | | | |
Contact arrangement | Single pole | | | | |
Contact material | Standard AgCdO (Silver Cadmium Oxide) | | | | |
Mechanical life | >10 x 10² cycles | | | | |
Operate/release time | 6ms | | | | |
Finder part Nos. | 32.21.7.005.2300 | 60-4090 | | | |
| 32.21.7.012.2300 | 60-4091 | | | |
| 32.21.7.024.2300 | 60-4092 | | | |
| 32.21.7.048.2300 | 60-4093 | | | |
|
|
|
|
|