| Dimensions | | 30.1 x 15.7 x 23.3mm | | | | Contact material | | silver alloy | | | | Nominal switching capacity | 20A 250V AC | | | | | Max switching current | 25A | | | | | Switching power | | 6.250VA | | | | Expected life | | 106 | | | | Operating/release time | 15ms | | | | | Initial insulation resistance | 1,000MΩ | | | | | | | | | | | Manufacturer | Coil voltage | Coil resistance | Order code | | | ALF1P05 | 5V | 27.8Ω | 60-5036 | | | ALF112 | 12V | 160Ω | 60-5038 | | | ALF1P24 | 24V | 640Ω | 60-5040 | | |
|

|
|
|