Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MEC 3CTL6S Ra3ctl6 IP67 Tactile Switch-flat

Order Code:  

78-0650

  Copy to clipboard
Brand: MEC  Copy to clipboard MPN: 3CTL6S  Copy to clipboard
 Report an error

Discontinued

Miniature Tactile Switch, SPNO Contact, 50mA Contact Current, 24Vdc Contact Voltage, 3N Operating Force, 1mm Travel, 30mR Contact Resistance, -40ºC to +115ºC Operating Temperature, PC Thru-Hole Terminal, Flat Actuator, 10.1mm Long, 10.1mm Wide, 6.4mm High, High Quality 10 x 10mm PCB Mounting Tactile Switch, Positive Action, Flat Button Type, Typically Used for Through-Panel or Membrane Covered Applications, MEC 3C Series
  • Positive action
  • Contacts are SPNO
  • Available with either a circular, flat button or an actuator which accepts a variety of coloured caps
  • Flat button type typically being used for through-panel or membrane covered applications
Type Tactile switch cover
Contact Configuration SPNO
Max. Current 0.05A
Action N/A
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review