RS232 Keypad interface



Manufacturer : Storm
View all from this manufacturer





This encoder provides an interface between keypads and host systems. Converting the matrix output from keypads, the encoder sends RS232 output to a host system, via the 6-pin (2.54mm pitch) connector. The encoder board can be mounted directly onto Storm 12 and 16-way keypads, as well as mounting on and being able to drive Storm's integrated keypad/display unit (Alphanumeric data can be sent from the keypad to the display via the encoder, additionally, data can be sent from a host system to the display via the encoder).

  • RS232 output via 6-pin Molex 2.54mm pitch KK series connector
  • Input power +5V ±0.25V DC
  • Overall dimensions: 89 x 66mm
  • Storm 420 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

5+

Manufacturer Part #: 4200-001

Rs232 Keyboard Encoder 420 Series

78-0298ROHS CompliantTechnical Datasheet£42.59£41.52£37.26

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review